
SN65LVDS049PWR | |
|---|---|
DigiKey Part Number | 296-26358-2-ND - Tape & Reel (TR) 296-26358-1-ND - Cut Tape (CT) 296-26358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS049PWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS049PWR Models |
Category | Duplex Full |
Manufacturer Texas Instruments | Data Rate 400Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 2/2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90LV049TMT/NOPB | Texas Instruments | 852 | DS90LV049TMT/NOPB-ND | 2,96000 € | Direct |
| DS90LV049TMTX/NOPB | Texas Instruments | 10.313 | DS90LV049TMTX/NOPBCT-ND | 2,52000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,79200 € | 17,92 € |
| 25 | 1,63960 € | 40,99 € |
| 100 | 1,47170 € | 147,17 € |
| 250 | 1,39168 € | 347,92 € |
| 500 | 1,36276 € | 681,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,27107 € | 2.542,14 € |
| 4.000 | 1,24418 € | 4.976,72 € |
| 6.000 | 1,23071 € | 7.384,26 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |











