TCNL107M006R0200E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TCNL107M006R0200E
AVX TCN/F38 Series Capacitors | Digi-Key Daily

TCNT476M016R0150

DigiKey Part Number
478-12498-2-ND - Tape & Reel (TR)
478-12498-1-ND - Cut Tape (CT)
478-12498-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCNT476M016R0150
Description
CAP TANT POLY 47UF 16V 1411
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.423
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,03300 €10,33 €
500,83060 €41,53 €
1000,76810 €76,81 €
5000,66256 €331,28 €
1.0000,62989 €629,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,60730 €1.518,25 €
5.0000,58608 €2.930,40 €
7.5000,57544 €4.315,80 €
12.5000,56366 €7.045,75 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €