
SN65LVDS047DR | |
|---|---|
DigiKey Part Number | 296-46328-2-ND - Tape & Reel (TR) 296-46328-1-ND - Cut Tape (CT) 296-46328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS047DR |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS047DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,47300 € | 24,73 € |
| 25 | 2,27120 € | 56,78 € |
| 100 | 2,05050 € | 205,05 € |
| 250 | 1,94508 € | 486,27 € |
| 500 | 1,88160 € | 940,80 € |
| 1.000 | 1,82932 € | 1.829,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,82738 € | 4.568,45 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |





