


MAX6615AEE+T | |
|---|---|
DigiKey Part Number | MAX6615AEE+TTR-ND - Tape & Reel (TR) MAX6615AEE+TCT-ND - Cut Tape (CT) MAX6615AEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6615AEE+T |
Description | IC TEMP MONITOR DL-CH 16-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6615AEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±4°C(Max) | |
Topology | ADC, PWM Generator, Tach Counter | |
Output Type | SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 5 | 4,35800 € | 21,79 € |
| 10 | 4,17700 € | 41,77 € |
| 25 | 3,96000 € | 99,00 € |
| 50 | 3,81140 € | 190,57 € |
| 100 | 3,67530 € | 367,53 € |
| 500 | 3,46222 € | 1.731,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,82862 € | 7.071,55 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |









