SN65LVDM22DG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 25.488
Unit Price: 10,03000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 17.048
Unit Price: 7,82000 €
Datasheet
Buffer, Multiplexer 1 x 2:2 Channel 250Mbps 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDM22DG4

DigiKey Part Number
SN65LVDM22DG4-ND
Manufacturer
Manufacturer Product Number
SN65LVDM22DG4
Description
IC MULTIPLEXER LVDS 1CH 16SOIC
Customer Reference
Detailed Description
Buffer, Multiplexer 1 x 2:2 Channel 250Mbps 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDM22DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Buffer, Multiplexer
Applications
LVDS
Input
LVDS
Output
LVDS
Data Rate (Max)
250Mbps
Number of Channels
1 x 2:2
Delay Time
4.0ns
Signal Conditioning
-
Capacitance - Input
3 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
21mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
805,77413 €461,93 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,77413 €
Unit Price with VAT:6,87121 €