
SN65LVDM22D | |
|---|---|
DigiKey Part Number | 296-1421-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDM22D |
Description | IC MULTIPLEXER LVDS 1CH 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 2:2 Channel 250Mbps 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDM22D Models |
Category | Delay Time 4.0ns |
Manufacturer Texas Instruments | Capacitance - Input 3 pF |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 21mA |
Type Buffer, Multiplexer | Operating Temperature -40°C ~ 85°C |
Applications LVDS | Mounting Type Surface Mount |
Input LVDS | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output LVDS | Supplier Device Package 16-SOIC |
Data Rate (Max) 250Mbps | Base Product Number |
Number of Channels 1 x 2:2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,69000 € | 11,69 € |
| 10 | 9,21200 € | 92,12 € |
| 40 | 8,33000 € | 333,20 € |
| 120 | 7,83817 € | 940,58 € |
| 280 | 7,54989 € | 2.113,97 € |
| 520 | 7,37869 € | 3.836,92 € |
| 1.000 | 7,22749 € | 7.227,49 € |
| Unit Price without VAT: | 11,69000 € |
|---|---|
| Unit Price with VAT: | 13,91110 € |

