
SN65LVCP404RGZR | |
|---|---|
DigiKey Part Number | 296-SN65LVCP404RGZRTR-ND - Tape & Reel (TR) 296-SN65LVCP404RGZRCT-ND - Cut Tape (CT) 296-SN65LVCP404RGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVCP404RGZR |
Description | IC CROSSPOINT SW 1 X 4:4 48-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 4:4 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVCP404RGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 4:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,28000 € | 19,28 € |
| 10 | 15,44000 € | 154,40 € |
| 25 | 14,48160 € | 362,04 € |
| 100 | 13,42810 € | 1.342,81 € |
| 250 | 12,92604 € | 3.231,51 € |
| 500 | 12,62344 € | 6.311,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 12,11156 € | 30.278,90 € |
| Unit Price without VAT: | 19,28000 € |
|---|---|
| Unit Price with VAT: | 22,94320 € |






