
ADV7280AWBCPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADV7280AWBCPZ-RLTR-ND - Tape & Reel (TR) 505-ADV7280AWBCPZ-RLCT-ND - Cut Tape (CT) 505-ADV7280AWBCPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADV7280AWBCPZ-RL |
Description | 10-BIT SD VIDEO DECODER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Interface 10 b I2C 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7280AWBCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Video | |
Data Interface | I2C | |
Resolution (Bits) | 10 b | |
Number of ADCs / DACs | 1 / 0 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.71V ~ 1.89V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,49000 € | 15,49 € |
| 10 | 12,32900 € | 123,29 € |
| 25 | 11,53800 € | 288,45 € |
| 100 | 11,09200 € | 1.109,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 9,45165 € | 47.258,25 € |
| Unit Price without VAT: | 15,49000 € |
|---|---|
| Unit Price with VAT: | 18,43310 € |











