
ADV7391WBCPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADV7391WBCPZ-RLTR-ND - Tape & Reel (TR) 505-ADV7391WBCPZ-RLCT-ND - Cut Tape (CT) 505-ADV7391WBCPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADV7391WBCPZ-RL |
Description | IC VIDEO ENCODER SD/HD 32LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Video Encoder IC Set-Top Boxes, Video Players, Displays 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7391WBCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Video Encoder | |
Applications | Set-Top Boxes, Video Players, Displays | |
Voltage - Supply, Analog | 2.6V ~ 3.46V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,53000 € | 18,53 € |
| 10 | 13,21100 € | 132,11 € |
| 25 | 11,82720 € | 295,68 € |
| 100 | 10,83940 € | 1.083,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 10,83944 € | 54.197,20 € |
| Unit Price without VAT: | 18,53000 € |
|---|---|
| Unit Price with VAT: | 22,05070 € |


