Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN65LVCP23DR | |
|---|---|
DigiKey Part Number | SN65LVCP23DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVCP23DR |
Description | IC CROSSPOINT SW 1 X 2:2 16-SOIC |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVCP23DR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Crosspoint Switch | Supplier Device Package 16-SOIC |
Circuit 1 x 2:2 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS10CP152QMA/NOPB | Texas Instruments | 245 | DS10CP152QMA/NOPBCT-ND | 11,13000 € | Parametric Equivalent |
| DS10CP152QMAX/NOPB | Texas Instruments | 46.765 | DS10CP152QMAX/NOPB-ND | 6,25537 € | Parametric Equivalent |
| DS10CP152TMA/NOPB | Texas Instruments | 0 | DS10CP152TMA/NOPB-ND | 8,99000 € | Parametric Equivalent |
| DS10CP152TMAX/NOPB | Texas Instruments | 12.500 | DS10CP152TMAX/NOPB-ND | 4,81038 € | Parametric Equivalent |
| DS90CP22M-8/NOPB | Texas Instruments | 164 | DS90CP22M-8/NOPB-ND | 7,82000 € | Parametric Equivalent |






