
SN65LVCP22PW | |
|---|---|
DigiKey Part Number | 296-15191-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVCP22PW |
Description | IC CROSSPOINT SW 1X2:2 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVCP22PW Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Crosspoint Switch | Supplier Device Package 16-TSSOP |
Circuit 1 x 2:2 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90CP22MT/NOPB | Texas Instruments | 233 | DS90CP22MT/NOPB-ND | 7,82000 € | Parametric Equivalent |
| SN65LVDT122PWR | Texas Instruments | 12.785 | SN65LVDT122PWR-ND | 6,21268 € | Parametric Equivalent |
| SN65LVDS122PW | Rochester Electronics, LLC | 711 | 2156-SN65LVDS122PW-ND | 12,53000 € | Parametric Equivalent |
| SN65LVDS122PWG4 | Rochester Electronics, LLC | 55 | 2156-SN65LVDS122PWG4-ND | 8,32065 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 € | 6,67 € |
| 10 | 5,15700 € | 51,57 € |
| 90 | 4,38867 € | 394,98 € |
| 180 | 4,22950 € | 761,31 € |
| 270 | 4,14970 € | 1.120,42 € |
| 540 | 4,03274 € | 2.177,68 € |
| 1.080 | 3,93644 € | 4.251,36 € |
| Unit Price without VAT: | 6,67000 € |
|---|---|
| Unit Price with VAT: | 7,93730 € |

