SN65LV1224ADB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 9,92000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 8,41000 €
Datasheet
660Mbps Deserializer 1 Input 10 Output 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
660Mbps Deserializer 1 Input 10 Output 28-SSOP
28-SSOP

SN65LV1224ADB

DigiKey Part Number
296-15248-5-ND
Manufacturer
Manufacturer Product Number
SN65LV1224ADB
Description
IC DESERIALIZER 660MBPS 28SSOP
Customer Reference
Detailed Description
660Mbps Deserializer 1 Input 10 Output 28-SSOP
EDA/CAD Models
SN65LV1224ADB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Deserializer
Data Rate
660Mbps
Input Type
LVDS
Output Type
LVTTL
Number of Inputs
1
Number of Outputs
10
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16.919 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

16.919In Stock
Ships from Rochester Electronics, LLC