SN65LV1224BDBR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 106,39000 €
Datasheet
660Mbps Deserializer 1 Input 10 Output 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LV1224BDBR

DigiKey Part Number
296-26357-2-ND - Tape & Reel (TR)
296-26357-1-ND - Cut Tape (CT)
296-26357-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LV1224BDBR
Description
IC DESERIALIZER 660MBPS 28SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
660Mbps Deserializer 1 Input 10 Output 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LV1224BDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Deserializer
Data Rate
660Mbps
Input Type
LVDS
Output Type
LVTTL
Number of Inputs
1
Number of Outputs
10
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,41000 €8,41 €
106,54800 €65,48 €
256,08360 €152,09 €
1005,57260 €557,26 €
2505,47884 €1.369,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,96185 €9.923,70 €
Manufacturers Standard Package
Unit Price without VAT:8,41000 €
Unit Price with VAT:10,00790 €