MFR Recommended
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN65LBC184DRG4 | |
|---|---|
DigiKey Part Number | SN65LBC184DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LBC184DRG4 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC184DRG4 Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC184DR | Texas Instruments | 10.925 | 296-26355-1-ND | 3,81000 € | MFR Recommended |
| SN65LBC182DR | Texas Instruments | 3.158 | 296-39182-1-ND | 3,29000 € | Parametric Equivalent |
| SN65LBC182DRG4 | Texas Instruments | 0 | SN65LBC182DRG4-ND | 1,31313 € | Parametric Equivalent |
| LTC1483CS8 | Analog Devices Inc. | 0 | LTC1483CS8-ND | 0,00000 € | Similar |
| LTC1483CS8#PBF | Analog Devices Inc. | 129 | 505-LTC1483CS8#PBF-ND | 6,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,94097 € | 4.852,43 € |
| Unit Price without VAT: | 1,94097 € |
|---|---|
| Unit Price with VAT: | 2,30975 € |



