Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

SN65LBC182DRG4 | |
|---|---|
DigiKey Part Number | SN65LBC182DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LBC182DRG4 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC182DRG4 Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC182DR | Texas Instruments | 3.158 | 296-39182-1-ND | 3,29000 € | Parametric Equivalent |
| SN65LBC184DR | Texas Instruments | 10.925 | 296-26355-1-ND | 3,81000 € | Parametric Equivalent |
| SN65LBC184DRG4 | Texas Instruments | 0 | SN65LBC184DRG4-ND | 1,94097 € | Parametric Equivalent |
| MAX3442EESA+ | Analog Devices Inc./Maxim Integrated | 132 | MAX3442EESA+-ND | 9,12000 € | Direct |
| MAX3442EESA+T | Analog Devices Inc./Maxim Integrated | 5.083 | MAX3442EESA+CT-ND | 9,12000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,31313 € | 3.282,82 € |
| 5.000 | 1,28715 € | 6.435,75 € |
| Unit Price without VAT: | 1,31313 € |
|---|---|
| Unit Price with VAT: | 1,56262 € |




