Parametric Equivalent

SN65LBC174ADWR | |
|---|---|
DigiKey Part Number | SN65LBC174ADWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LBC174ADWR |
Description | IC TRANSCEIVER 4/0 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC174ADWR Models |
Category | Data Rate 30Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Protocol RS422, RS485 | Supplier Device Package 20-SOIC |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC174DWR | Texas Instruments | 1.389 | 296-SN65LBC174DWRCT-ND | 6,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,29706 € | 10.594,12 € |
| Unit Price without VAT: | 5,29706 € |
|---|---|
| Unit Price with VAT: | 6,30350 € |


