
SN65LBC174DWR | |
|---|---|
DigiKey Part Number | 296-SN65LBC174DWRTR-ND - Tape & Reel (TR) 296-SN65LBC174DWRCT-ND - Cut Tape (CT) 296-SN65LBC174DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LBC174DWR |
Description | IC TRANSCEIVER 4/0 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC174DWR Models |
Category | Data Rate 30Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Protocol RS422, RS485 | Supplier Device Package 20-SOIC |
Number of Drivers/Receivers 4/0 | Base Product Number |
Receiver Hysteresis 40 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,38000 € | 6,38 € |
| 10 | 4,92700 € | 49,27 € |
| 25 | 4,56280 € | 114,07 € |
| 100 | 4,16210 € | 416,21 € |
| 250 | 4,04364 € | 1.010,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,68333 € | 7.366,66 € |
| Unit Price without VAT: | 6,38000 € |
|---|---|
| Unit Price with VAT: | 7,59220 € |


