SN65LBC171DWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 13,37164 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 19.420
Unit Price: 14,91412 €
Datasheet
3/3 Transceiver Half RS422, RS485 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LBC171DWRG4

DigiKey Part Number
SN65LBC171DWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LBC171DWRG4
Description
IC TRANSCEIVER HALF 3/3 20SOIC
Customer Reference
Detailed Description
3/3 Transceiver Half RS422, RS485 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LBC171DWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
3/3
Duplex
Half
Receiver Hysteresis
40 mV
Data Rate
30Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes