SN65LBC171DWR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 38.482
Unit Price: 5,29000 €
Datasheet
3/3 Transceiver Half RS422, RS485 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LBC171DWR

DigiKey Part Number
SN65LBC171DWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LBC171DWR
Description
IC TRANSCEIVER HALF 3/3 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3/3 Transceiver Half RS422, RS485 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LBC171DWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
40 mV
Manufacturer
Texas Instruments
Data Rate
30Mbps
Packaging
Tape & Reel (TR)
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
3/3
Supplier Device Package
20-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65C1167ENSRTexas Instruments38.482296-21707-1-ND5,29000 €MFR Recommended
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00018,61426 €37.228,52 €
Manufacturers Standard Package
Unit Price without VAT:18,61426 €
Unit Price with VAT:22,15097 €