Similar

SN65LBC031DG4 | |
|---|---|
DigiKey Part Number | 296-22063-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LBC031DG4 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC031DG4 Models |
Category | Receiver Hysteresis 180 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L9616-TR | STMicroelectronics | 2.817 | 497-3930-1-ND | 1,15000 € | Direct |
| L9615D013TR | STMicroelectronics | 3.790 | 497-3658-1-ND | 1,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 4,69222 € | 1.055,75 € |
| Unit Price without VAT: | 4,69222 € |
|---|---|
| Unit Price with VAT: | 5,58374 € |


