
L9615D013TR | |
|---|---|
DigiKey Part Number | 497-3658-2-ND - Tape & Reel (TR) 497-3658-1-ND - Cut Tape (CT) 497-3658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9615D013TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L9615D013TR Models |
Category | Receiver Hysteresis 150 mV |
Manufacturer STMicroelectronics | Data Rate 500kBd |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,93100 € | 9,31 € |
| 25 | 0,84520 € | 21,13 € |
| 100 | 0,74990 € | 74,99 € |
| 250 | 0,70448 € | 176,12 € |
| 500 | 0,67716 € | 338,58 € |
| 1.000 | 0,66968 € | 669,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63088 € | 1.577,20 € |
| 5.000 | 0,61656 € | 3.082,80 € |
| 7.500 | 0,60939 € | 4.570,43 € |
| 12.500 | 0,60145 € | 7.518,13 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |



