MFR Recommended



SN65HVS883PWP | |
|---|---|
DigiKey Part Number | 296-44937-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVS883PWP |
Description | IC SERIALIZER 8 CHAN 28HTSSOP |
Customer Reference | |
Detailed Description | 1Mbps Serializer 8 Input 1 Output 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVS883PWP Models |
Category | Number of Inputs 8 |
Manufacturer Texas Instruments | Number of Outputs 1 |
Packaging Tube | Voltage - Supply 10V ~ 34V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Serializer | Mounting Type Surface Mount |
Data Rate 1Mbps | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Input Type Parallel | Supplier Device Package 28-HTSSOP |
Output Type Serial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVS883PWPR | Texas Instruments | 0 | 296-44896-1-ND | 4,75000 € | MFR Recommended |


