1Mbps Serializer 8 Input 1 Output 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1Mbps Serializer 8 Input 1 Output 28-HTSSOP
28-HTSSOP

SN65HVS883PWPR

DigiKey Part Number
296-44896-2-ND - Tape & Reel (TR)
296-44896-1-ND - Cut Tape (CT)
296-44896-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVS883PWPR
Description
IC SERIALIZER 8 CHAN 28-HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1Mbps Serializer 8 Input 1 Output 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65HVS883PWPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs
8
Manufacturer
Texas Instruments
Number of Outputs
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
10V ~ 34V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Function
Serializer
Mounting Type
Surface Mount
Data Rate
1Mbps
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Input Type
Parallel
Supplier Device Package
28-HTSSOP
Output Type
Serial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,75000 €4,75 €
103,63400 €36,34 €
253,35320 €83,83 €
1003,04450 €304,45 €
2502,91772 €729,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,67552 €5.351,04 €
Manufacturers Standard Package
Unit Price without VAT:4,75000 €
Unit Price with VAT:5,65250 €