
SN65HVD73DGSR | |
|---|---|
DigiKey Part Number | 296-40521-2-ND - Tape & Reel (TR) 296-40521-1-ND - Cut Tape (CT) 296-40521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD73DGSR |
Description | IC TRANSCEIVER FULL 1/1 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD73DGSR Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-VSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 2,87400 € | 28,74 € |
| 25 | 2,64520 € | 66,13 € |
| 100 | 2,39310 € | 239,31 € |
| 250 | 2,27288 € | 568,22 € |
| 500 | 2,26910 € | 1.134,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,07782 € | 5.194,55 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |












