
NCS6S4812C | |
|---|---|
DigiKey Part Number | 811-2113-5-ND |
Manufacturer | |
Manufacturer Product Number | NCS6S4812C |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | NCS6S4812C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module (600 mil, 7 Leads) | |
Size / Dimension | 1.26" L x 0.79" W x 0.39" H (32.0mm x 20.1mm x 9.9mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,00000 € | 19,00 € |
| 5 | 18,90600 € | 94,53 € |
| 10 | 18,77700 € | 187,77 € |
| 25 | 18,56080 € | 464,02 € |
| 50 | 18,11180 € | 905,59 € |
| 100 | 17,19630 € | 1.719,63 € |
| 250 | 16,09076 € | 4.022,69 € |
| 500 | 15,01118 € | 7.505,59 € |
| Unit Price without VAT: | 19,00000 € |
|---|---|
| Unit Price with VAT: | 22,61000 € |










