Parametric Equivalent

SN65HVD70DGS | |
|---|---|
DigiKey Part Number | SN65HVD70DGS-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD70DGS |
Description | IC TRANSCEIVER FULL 1/1 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD70DGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 400kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 2,38684 € | 763,79 € |
| Unit Price without VAT: | 2,38684 € |
|---|---|
| Unit Price with VAT: | 2,84034 € |


