1/1 Transceiver Full RS422, RS485 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD1470DGS

DigiKey Part Number
SN65HVD1470DGS-ND
Manufacturer
Manufacturer Product Number
SN65HVD1470DGS
Description
IC TRANSCEIVER FULL 1/1 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD1470DGS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
400kbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,87000 €4,87 €
103,72600 €37,26 €
803,16888 €253,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,87000 €
Unit Price with VAT:5,79530 €