SN65HVD3088EDGKG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 19.461
Unit Price: 2,69000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 3.610
Unit Price: 1,13000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,95762 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.490
Unit Price: 2,01000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD3088EDGKG4

DigiKey Part Number
296-27969-5-ND
Manufacturer
Manufacturer Product Number
SN65HVD3088EDGKG4
Description
IC TRANSCEIVER HALF 1/1 8VSSOP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD3088EDGKG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
20Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes