
SN65HVD3088EDGKR | |
|---|---|
DigiKey Part Number | 296-50389-2-ND - Tape & Reel (TR) 296-50389-1-ND - Cut Tape (CT) 296-50389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD3088EDGKR |
Description | IC TRANSCEIVER HALF 1/1 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD3088EDGKR Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Texas Instruments | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-VSSOP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL83088EIUZ-T | Renesas Electronics Corporation | 2.490 | 20-ISL83088EIUZ-TCT-ND | 1,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80700 € | 8,07 € |
| 25 | 0,73040 € | 18,26 € |
| 100 | 0,64620 € | 64,62 € |
| 250 | 0,60620 € | 151,55 € |
| 500 | 0,58206 € | 291,03 € |
| 1.000 | 0,57215 € | 572,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54124 € | 1.353,10 € |
| 5.000 | 0,52861 € | 2.643,05 € |
| 7.500 | 0,52228 € | 3.917,10 € |
| 12.500 | 0,51527 € | 6.440,88 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |


