Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN65HVD20DRG4 | |
|---|---|
DigiKey Part Number | SN65HVD20DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65HVD20DRG4 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD20DRG4 Models |
Category | Receiver Hysteresis 130 mV |
Manufacturer Texas Instruments | Data Rate 25Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD20DR | Texas Instruments | 3.617 | 296-41389-1-ND | 3,78000 € | Parametric Equivalent |
| SN65HVD23DR | Texas Instruments | 0 | 296-SN65HVD23DRCT-ND | 3,82000 € | Parametric Equivalent |
| ADM4853WARZ-RL7 | Analog Devices Inc. | 2.446 | ADM4853WARZ-RL7CT-ND | 4,61000 € | Similar |
| ISL3179EIBZ | Renesas Electronics Corporation | 10.215 | ISL3179EIBZ-ND | 3,19000 € | Similar |
| ISL3179EIBZ-T | Renesas Electronics Corporation | 2.285 | 20-ISL3179EIBZ-TCT-ND | 2,60000 € | Similar |





