SN65HVD23DR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.267
Unit Price: 3,83000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.446
Unit Price: 4,54000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10.457
Unit Price: 2,63000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 85
Unit Price: 2,63000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5.277
Unit Price: 3,06000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.374
Unit Price: 3,06000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.405
Unit Price: 2,61000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,35000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,35000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 11.324
Unit Price: 0,95000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD23DR

DigiKey Part Number
296-SN65HVD23DRTR-ND - Tape & Reel (TR)
296-SN65HVD23DRCT-ND - Cut Tape (CT)
296-SN65HVD23DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD23DR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD23DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
130 mV
Data Rate
25Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,87000 €3,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,44324 €6.108,10 €
Manufacturers Standard Package
Unit Price without VAT:3,87000 €
Unit Price with VAT:4,60530 €