MFR Recommended
Similar
Similar
Similar
Similar

SN65HVD10D | |
|---|---|
DigiKey Part Number | 296-12645-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD10D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD10D Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Texas Instruments | Data Rate 32Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD10DR | Texas Instruments | 0 | 296-26336-1-ND | 4,15000 € | MFR Recommended |
| ISL83078EIBZA | Renesas Electronics Corporation | 4.824 | ISL83078EIBZA-ND | 2,00000 € | Similar |
| SP3494CN-L/TR | MaxLinear, Inc. | 773 | 1016-1820-1-ND | 1,58000 € | Similar |
| SP3494EN-L | MaxLinear, Inc. | 96 | 1016-1150-5-ND | 1,60000 € | Similar |
| SP3494EN-L/TR | MaxLinear, Inc. | 0 | 1016-SP3494EN-L/TRCT-ND | 1,60000 € | Similar |




