Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

SN65HVD1040DRG4 | |
|---|---|
DigiKey Part Number | SN65HVD1040DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65HVD1040DRG4 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1040DRG4 Models |
Category | Receiver Hysteresis 125 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD1040AQDRQ1 | Texas Instruments | 2.474 | 296-23668-1-ND | 2,47000 € | Parametric Equivalent |
| SN65HVD1040DR | Texas Instruments | 27.130 | 296-21804-1-ND | 1,91000 € | Parametric Equivalent |
| SN65HVD1040QDRQ1 | Texas Instruments | 885 | 296-21592-1-ND | 2,47000 € | Parametric Equivalent |
| SN65HVD1050AQDRQ1 | Texas Instruments | 3.613 | 296-23669-1-ND | 2,37000 € | Parametric Equivalent |
| SN65HVD1050QDRQ1 | Texas Instruments | 3.416 | 296-19876-1-ND | 2,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63336 € | 1.583,40 € |
| 5.000 | 0,61907 € | 3.095,35 € |
| 7.500 | 0,61191 € | 4.589,32 € |
| 12.500 | 0,60398 € | 7.549,75 € |
| Unit Price without VAT: | 0,63336 € |
|---|---|
| Unit Price with VAT: | 0,75370 € |



