
SN65HVD1040AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-23668-2-ND - Tape & Reel (TR) 296-23668-1-ND - Cut Tape (CT) 296-23668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1040AQDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
cms-datasheet | cms-datasheet |
EDA/CAD Models | SN65HVD1040AQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 125 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,67000 € | 16,70 € |
| 25 | 1,52640 € | 38,16 € |
| 100 | 1,36880 € | 136,88 € |
| 250 | 1,29368 € | 323,42 € |
| 500 | 1,24840 € | 624,20 € |
| 1.000 | 1,21115 € | 1.211,15 € |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 2.500 | 1,06343 € | 2.658,58 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

