SN65EL11DR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.299
Unit Price: 4,11000 €
Datasheet

Similar


onsemi
In Stock: 17.375
Unit Price: 3,60597 €
Datasheet

Similar


onsemi
In Stock: 19
Unit Price: 4,11000 €
Datasheet

Similar


onsemi
In Stock: 50.509
Unit Price: 6,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 253
Unit Price: 1,14000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,14000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 17.527
Unit Price: 2,53020 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:2 3.5 GHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65EL11DR

DigiKey Part Number
296-23980-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65EL11DR
Description
IC CLK BUFFER 1:2 3.5GHZ 8SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 3.5 GHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN65EL11DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
ECL, PECL
Output
ECL, PECL
Frequency - Max
3.5 GHz
Voltage - Supply
4.2V ~ 5.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14.900 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14.900In Stock
Ships from Rochester Electronics, LLC