SN65EL11DGKR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 7.390
Unit Price: 2,74532 €
Datasheet

Similar


onsemi
In Stock: 1.659
Unit Price: 4,27000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.421
Unit Price: 1,94000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.966
Unit Price: 3,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 724
Unit Price: 5,62000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,98198 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.507
Unit Price: 2,53020 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:2 3.5 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65EL11DGKR

DigiKey Part Number
SN65EL11DGKR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65EL11DGKR
Description
IC CLK BUFFER 1:2 3.5GHZ 8VSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 3.5 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN65EL11DGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
ECL, PECL
Output
ECL, PECL
Frequency - Max
3.5 GHz
Voltage - Supply
4.2V ~ 5.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17.500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

17.500In Stock
Ships from Rochester Electronics, LLC