
SN65DSI86ZQER | |
|---|---|
DigiKey Part Number | 296-40498-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65DSI86ZQER |
Description | IC INTERFACE SPECIALIZED 64BGA |
Customer Reference | |
Detailed Description | Notebook Computer Interface 64-BGA Microstar Junior (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SN65DSI86ZQER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Notebook Computer | |
Interface | Serial | |
Voltage - Supply | - | |
Package / Case | 64-VFBGA | |
Supplier Device Package | 64-BGA Microstar Junior (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |


