
SN65DSI86ZXHR | |
|---|---|
DigiKey Part Number | 296-SN65DSI86ZXHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65DSI86ZXHR |
Description | DUAL-CHANNEL MIPI DSI TO EMBEDDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Notebook Computer Interface 64-NFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SN65DSI86ZXHR Models |
Category | Interface I2C, Serial |
Manufacturer Texas Instruments | Voltage - Supply 1.14V ~ 1.26V |
Series | Package / Case 64-VFBGA |
Packaging Tape & Reel (TR) | Supplier Device Package 64-NFBGA (5x5) |
Part Status Active | Mounting Type Surface Mount |
Applications Notebook Computer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,88816 € | 17.220,40 € |
| Unit Price without VAT: | 6,88816 € |
|---|---|
| Unit Price with VAT: | 8,19691 € |


