SN65DSI85ZQER is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.921
Unit Price: 7,78000 €
Datasheet
Notebook Computer Interface 64-BGA Microstar Junior (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65DSI85ZQER

DigiKey Part Number
296-35742-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65DSI85ZQER
Description
IC INTERFACE SPECIALIZED 64BGA
Customer Reference
Detailed Description
Notebook Computer Interface 64-BGA Microstar Junior (5x5)
Datasheet
 Datasheet
EDA/CAD Models
SN65DSI85ZQER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Notebook Computer
Interface
Serial
Voltage - Supply
1.65V ~ 1.95V
Package / Case
64-VFBGA
Supplier Device Package
64-BGA Microstar Junior (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes