
SN65DSI85ZXHR | |
|---|---|
DigiKey Part Number | 296-SN65DSI85ZXHRTR-ND - Tape & Reel (TR) 296-SN65DSI85ZXHRCT-ND - Cut Tape (CT) 296-SN65DSI85ZXHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65DSI85ZXHR |
Description | DUAL-CHANNEL MIPI DSI TO DUAL-LI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Notebook Computer Interface 64-NFBGA (5x5) |
Datasheet | Datasheet |
Category | Interface I2C, LVDS, Serial |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 1.95V |
Series | Package / Case 64-VFBGA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 64-NFBGA (5x5) |
Part Status Active | Mounting Type Surface Mount |
Applications Notebook Computer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,45000 € | 8,45 € |
| 10 | 6,58600 € | 65,86 € |
| 25 | 6,12160 € | 153,04 € |
| 100 | 5,61080 € | 561,08 € |
| 250 | 5,36720 € | 1.341,80 € |
| 500 | 5,22036 € | 2.610,18 € |
| 1.000 | 5,09953 € | 5.099,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,97198 € | 12.429,95 € |
| Unit Price without VAT: | 8,45000 € |
|---|---|
| Unit Price with VAT: | 10,05550 € |


