MFR Recommended
Similar
Similar

SN65C3238PW | |
|---|---|
DigiKey Part Number | 296-33571-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65C3238PW |
Description | IC TRANSCEIVER FULL 5/3 28TSSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3238PW Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C3238PWR | Texas Instruments | 4.355 | 296-13119-1-ND | 3,13000 € | MFR Recommended |
| SP3238EEY-L | MaxLinear, Inc. | 507 | 1016-1115-5-ND | 1,68000 € | Similar |
| SP3238EEY-L/TR | MaxLinear, Inc. | 802 | 1016-SP3238EEY-L/TRCT-ND | 1,68000 € | Similar |



