MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Similar

SN65C3221DBRE4 | |
|---|---|
DigiKey Part Number | SN65C3221DBRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65C3221DBRE4 |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3221DBRE4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C3221DBR | Texas Instruments | 0 | 296-13116-1-ND | 1,12840 € | MFR Recommended |
| MAX3227EIDBR | Texas Instruments | 6.211 | 296-19829-1-ND | 2,35000 € | Parametric Equivalent |
| MAX3227IDBR | Texas Instruments | 1.309 | 296-19849-1-ND | 1,98000 € | Parametric Equivalent |
| SN65C3221EDBR | Texas Instruments | 12.177 | 296-20991-1-ND | 2,41000 € | Parametric Equivalent |
| TRS3227EIDBR | Texas Instruments | 2.576 | 296-25033-1-ND | 1,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,02922 € | 2.058,44 € |
| 4.000 | 1,00669 € | 4.026,76 € |
| 6.000 | 0,99541 € | 5.972,46 € |
| Unit Price without VAT: | 1,02922 € |
|---|---|
| Unit Price with VAT: | 1,22477 € |




