Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRS3227IDBR | |
|---|---|
DigiKey Part Number | 296-37451-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRS3227IDBR |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3227IDBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3227EIDBR | Texas Instruments | 6.341 | 296-19829-1-ND | 2,06000 € | Parametric Equivalent |
| MAX3227IDBR | Texas Instruments | 1.559 | 296-19849-1-ND | 1,73000 € | Parametric Equivalent |
| SN65C3221EDBR | Texas Instruments | 12.219 | 296-20991-1-ND | 2,39000 € | Parametric Equivalent |
| TRS3227EIDBR | Texas Instruments | 2.791 | 296-25033-1-ND | 1,28000 € | Parametric Equivalent |
| TRSF3221EIDBR | Texas Instruments | 1.383 | 296-25072-1-ND | 2,39000 € | Parametric Equivalent |



