SN65C1168PWG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 671
Unit Price: 2,58000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 5.806
Unit Price: 2,97000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12.430
Unit Price: 3,09000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 411
Unit Price: 2,62000 €
Datasheet
2/2 Transceiver Full RS422, RS485 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65C1168PWG4

DigiKey Part Number
SN65C1168PWG4-ND
Manufacturer
Manufacturer Product Number
SN65C1168PWG4
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS422, RS485 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65C1168PWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
60 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes