MFR Recommended
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN65ALS176DG4 | |
|---|---|
DigiKey Part Number | SN65ALS176DG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65ALS176DG4 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65ALS176DG4 Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Data Rate 35Mbd |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65ALS176D | Texas Instruments | 3.081 | 296-9698-5-ND | 2,61000 € | MFR Recommended |
| SN65ALS176DR | Texas Instruments | 1.096 | 296-14637-1-ND | 1,90000 € | MFR Recommended |
| ISL3179EIBZ | Renesas Electronics Corporation | 10.233 | ISL3179EIBZ-ND | 2,60000 € | Similar |
| ISL3179EIBZ-T | Renesas Electronics Corporation | 2.285 | 20-ISL3179EIBZ-TCT-ND | 2,60000 € | Similar |
| ISL43485IBZ | Renesas Electronics Corporation | 4.777 | ISL43485IBZ-ND | 3,03000 € | Similar |




