SN65240PWG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 19.825
Unit Price: 2,87000 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 1.691
Unit Price: 1,55771 €
Datasheet
Mixed Technology TVS Device 1 Circuit 7V Surface Mount 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65240PWG4

DigiKey Part Number
SN65240PWG4-ND
Manufacturer
Manufacturer Product Number
SN65240PWG4
Description
TVS DEVICE MIXED 7V 8-TSSOP
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit 7V Surface Mount 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65240PWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Voltage - Clamping
7V
Technology
Mixed Technology
Number of Circuits
1
Applications
USB
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes