MFR Recommended

SN65240P | |
|---|---|
DigiKey Part Number | 296-9695-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65240P |
Description | TVS DEVICE MIXED 7V 8-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 7V Through Hole 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN65240P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | 7V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | USB | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,15751 € | 1.157,51 € |
| Unit Price without VAT: | 1,15751 € |
|---|---|
| Unit Price with VAT: | 1,37744 € |


