
SN5522J | |
|---|---|
DigiKey Part Number | 2156-SN5522J-ND |
Manufacturer | |
Manufacturer Product Number | SN5522J |
Description | IC CURR SENSE 1 CIRCUIT 16CDIP |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 30 µA | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 9.5 V | |
Voltage - Supply Span (Max) | 10.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |
| Bulk: | 155 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 7,43571 € | 260,25 € |
| Unit Price without VAT: | 7,43571 € |
|---|---|
| Unit Price with VAT: | 8,84849 € |

