
SN54ACT3632HFP | |
|---|---|
DigiKey Part Number | SN54ACT3632HFP-ND |
Manufacturer | |
Manufacturer Product Number | SN54ACT3632HFP |
Description | IC FIFO SYNC 1KX36 15NS 132CFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 36K (1K x 36) Bi-Directional 50MHz 15ns 132-CFP (24.13x24.13) |
Datasheet | Datasheet |
EDA/CAD Models | SN54ACT3632HFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 36K (1K x 36) | |
Function | Synchronous | |
Data Rate | 50MHz | |
Access Time | 15ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 400µA | |
Bus Directional | Bi-Directional | |
Expansion Type | - | |
Programmable Flags Support | Yes | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 132-CFlatPack | |
Supplier Device Package | 132-CFP (24.13x24.13) | |
Base Product Number |

