Direct

SCANSTA476TSD | |
|---|---|
DigiKey Part Number | SCANSTA476TSDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCANSTA476TSD |
Description | IC SUPERVISOR 8 CHANNEL 16WSON |
Customer Reference | |
Detailed Description | Supervisor 8 Channel 16-WSON (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SCANSTA476TSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 8 | |
Voltage - Threshold | - | |
Output | - | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-WSON (5x5) | |
Base Product Number |


